Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.650 |
| 10+ | $4.500 |
| 25+ | $4.350 |
| 50+ | $4.050 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$4.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVAN DAMME
Manufacturer Part No268024C
Newark Part No.95W3888
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge24AWG
Conductor Area CSA0.22mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorGrey
No. of Max Strands x Strand Size7 x 0.1mm, 21 x 0.1mm
Voltage Rating-
Jacket MaterialNeoprene, PVC
Conductor MaterialCopper
External Diameter6.35mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
-
Jacket Color
Grey
Voltage Rating
-
Conductor Material
Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
0.22mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 0.1mm, 21 x 0.1mm
Jacket Material
Neoprene, PVC
External Diameter
6.35mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate