Print Page
IPL-0200-3%-ST
SENSOR, LINEAR POSITION, 10KOHM, 200MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARIOHM GROUP
Manufacturer Part NoIPL-0200-3%-ST
Newark Part No.68X2850
Product RangeIPL Series
Technical Datasheet
22 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $196.780 |
5+ | $176.550 |
10+ | $164.490 |
25+ | $144.160 |
50+ | $130.380 |
100+ | $121.550 |
Price for:Each
Minimum: 1
Multiple: 1
$196.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoIPL-0200-3%-ST
Newark Part No.68X2850
Product RangeIPL Series
Technical Datasheet
Sensing Area - Length200mm
Sensing Area - Width9.24mm
Membrane Material-
Membrane Thickness0.46mm
Membrane Pot ConnectorSolder Tabs
Product RangeIPL Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Sensing Area - Length
200mm
Membrane Material
-
Membrane Pot Connector
Solder Tabs
SVHC
No SVHC (23-Jan-2024)
Sensing Area - Width
9.24mm
Membrane Thickness
0.46mm
Product Range
IPL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate