Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No5622101501
Newark Part No.06WX2732
Product RangeV 7/8 H Series
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $18.100 |
5+ | $16.500 |
10+ | $16.080 |
25+ | $15.730 |
50+ | $14.970 |
100+ | $13.570 |
250+ | $12.530 |
Price for:Each
Minimum: 1
Multiple: 1
$18.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No5622101501
Newark Part No.06WX2732
Product RangeV 7/8 H Series
Technical Datasheet
Battery Voltage8.4V
Battery TechnologyNickel Metal Hydride
Battery Capacity150mAh
Battery Size CodePP3
External Diameter-
External Height48.5mm
Battery TerminalsSnap Contact
Pack Quantity1
External Width26.6mm
Battery Type / SizePP3
External Depth15.7mm
Weight47g
Battery IEC Code6HR61
Battery NEDA Code7.2H5
Battery Compliance-
Product RangeV 7/8 H Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Battery Voltage
8.4V
Battery Capacity
150mAh
External Diameter
-
Battery Terminals
Snap Contact
External Width
26.6mm
External Depth
15.7mm
Battery IEC Code
6HR61
Battery Compliance
-
SVHC
No SVHC (17-Jan-2023)
Battery Technology
Nickel Metal Hydride
Battery Size Code
PP3
External Height
48.5mm
Pack Quantity
1
Battery Type / Size
PP3
Weight
47g
Battery NEDA Code
7.2H5
Product Range
V 7/8 H Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate