Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1050QC1
Newark Part No.18M7906
Product Range1050QC Series
Technical Datasheet
2,187 In Stock
2,000 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.110 |
| 10+ | $5.360 |
| 25+ | $5.010 |
| 50+ | $4.670 |
| 100+ | $4.320 |
| 300+ | $4.100 |
| 500+ | $3.860 |
Price for:Each
Minimum: 1
Multiple: 1
$7.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1050QC1
Newark Part No.18M7906
Product Range1050QC Series
Technical Datasheet
Supply Voltage125V
Lamp Base TypeQuick Connect
Illumination ColorRed
Mounting Hole Dia12.7mm
Lens ShapeRound with Flat Top
Current Rating-
Product Range1050QC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1050QC1 is a 105 to 125VAC panel mount red neon Indicator Light, non-relampable with quick connect lamp base and round lens. The 1050Q-series with polished stainless steel bezel, white nylon housing, polycarbonate lens. Indicators snap fit into 0.5/0.505-inch hole in 0.02/0.1-inch panels.
- 0.187" Terminals
Applications
Lighting
Technical Specifications
Supply Voltage
125V
Illumination Color
Red
Lens Shape
Round with Flat Top
Product Range
1050QC Series
Lamp Base Type
Quick Connect
Mounting Hole Dia
12.7mm
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability