Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1050QC3
Newark Part No.19M0212
Product Range1050QC Series
Your Part Number
Technical Datasheet
479 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.19 |
| 10+ | $4.94 |
| 25+ | $4.68 |
| 50+ | $4.41 |
| 100+ | $4.15 |
| 300+ | $4.03 |
| 500+ | $3.90 |
Price for:Each
Minimum: 1
Multiple: 1
$6.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1050QC3
Newark Part No.19M0212
Product Range1050QC Series
Technical Datasheet
Supply Voltage125V
Lamp Base TypeQuick Connect
Illumination ColorAmber
Mounting Hole Dia12.7mm
Lens ShapeRound with Flat Top
Current Rating-
Product Range1050QC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1050QC3 is a 125V Neon Indicator Lamp with polished stainless steel bezel, polycarbonate lens and white nylon housing, quick connect lamp base type. Tinned brass terminals with 12.7mm mounting hole diameter.
- Non-relampable
Applications
Lighting
Technical Specifications
Supply Voltage
125V
Illumination Color
Amber
Lens Shape
Round with Flat Top
Product Range
1050QC Series
Lamp Base Type
Quick Connect
Mounting Hole Dia
12.7mm
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability