Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1050QN3
Newark Part No.18M7910
Product Range1050QN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.890 |
| 300+ | $4.800 |
| 500+ | $4.700 |
Price for:Each
Minimum: 100
Multiple: 100
$489.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1050QN3
Newark Part No.18M7910
Product Range1050QN Series
Technical Datasheet
Supply Voltage125V
Lamp Base TypeQuick Connect
Illumination ColorAmber
Mounting Hole Dia12.7mm
Lens ShapeSquare
Current Rating-
Product Range1050QN Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1050QN3 is a Non-relampable Neon Indicator with polycarbonate lens and tinned brass quick-connect terminals. It has polished stainless steel bezel and white nylon housing.
Applications
Signalling
Contents
Neon indicator and Push-on speed-nut (SN0461).
Technical Specifications
Supply Voltage
125V
Illumination Color
Amber
Lens Shape
Square
Product Range
1050QN Series
Lamp Base Type
Quick Connect
Mounting Hole Dia
12.7mm
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate