Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1051A1
Newark Part No.18M7912
Product Range1051A Series
Technical Datasheet
242 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.600 |
| 10+ | $5.410 |
| 25+ | $5.040 |
| 50+ | $4.660 |
| 100+ | $4.290 |
| 300+ | $4.060 |
| 500+ | $3.840 |
Price for:Each
Minimum: 1
Multiple: 1
$7.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1051A1
Newark Part No.18M7912
Product Range1051A Series
Technical Datasheet
Supply Voltage250V
Lamp Base TypeWire Leaded
Illumination ColorRed
Mounting Hole Dia12.7mm
Lens ShapeDome
Current Rating-
Product Range1051A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1051A1 is a non-relampable Neon Indicator Light with red nylon lens and 22AWG lead wire terminals. This indicator comes with white nylon housing and polished stainless steel bezel.
Applications
Industrial
Technical Specifications
Supply Voltage
250V
Illumination Color
Red
Lens Shape
Dome
Product Range
1051A Series
Lamp Base Type
Wire Leaded
Mounting Hole Dia
12.7mm
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability