New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. Panel Mount Indicators, Bases & Lenses
                      4. LED Single Color Indicators
                      Print Page

                      1091M5-125VAC

                      LED Panel Mount Indicator, Dome, 1091M Series, Green, 125 VAC, 12.7 mm, Not Rated

                      Date/Lot Code

                      VCC / VISUAL COMMUNICATIONS COMPANY 1091M5-125VAC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
                      Manufacturer Part No1091M5-125VAC
                      Newark Part No.93K6625
                      Product Range1091M Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      246 In Stock

                      500 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$8.360
                      10+$6.290
                      25+$6.270
                      50+$6.250
                      100+$5.580
                      300+$5.530
                      500+$5.460
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.36
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
                      Manufacturer Part No1091M5-125VAC
                      Newark Part No.93K6625
                      Product Range1091M Series
                      Technical Datasheet

                      Data Sheet

                      LED ColorGreen
                      Operating Voltage125VAC
                      Mounting Hole Dia12.7mm
                      Forward Current If-
                      Luminous Intensity-
                      IP / NEMA RatingNot Rated
                      Product Range1091M Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 1091M5-125VAC is a non-relampable solid-state LED Indicator Light with current-limiting resistor and rectifier diode. he 1091M series LED indicator will snap-fit into 0.500/0.505-inch hole in panels 0.020/0.100-inch thick. It is supplied with 4.4/4.8-inch red/white wire leads, 0.430/0.570-inch stripped. Lens is made of polycarbonate with polished stainless steel bezel and white nylon housing.

                      • Red lead anode (+)
                      • Polished stainless steel bezel
                      • White nylon housing
                      • 22AWG wire
                      • Snap fit

                      Applications

                      LED Lighting

                      Technical Specifications

                      LED Color

                      Green

                      Mounting Hole Dia

                      12.7mm

                      Luminous Intensity

                      -

                      Product Range

                      1091M Series

                      Operating Voltage

                      125VAC

                      Forward Current If

                      -

                      IP / NEMA Rating

                      Not Rated

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.