Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1091QM7-24V
Newark Part No.93K6631
Technical Datasheet
163 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.650 |
| 10+ | $6.590 |
| 25+ | $6.190 |
| 50+ | $5.800 |
| 100+ | $5.410 |
| 300+ | $5.120 |
| 500+ | $4.840 |
Price for:Each
Minimum: 1
Multiple: 1
$8.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1091QM7-24V
Newark Part No.93K6631
Technical Datasheet
LED ColorYellow
Operating Voltage24V
Mounting Hole Dia12.7mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1091QM7-24V is a 24V non-relampable solid-state yellow LED Indicator Light completes with 1000Ω built-in current-limiting resistor and rectifier diode. The yellow lens incorporates 4304H7 LED. The 1091QM series LED indicator will snap-fit into 0.500/0.505-inch hole in panels 0.020/0.100-inch thick. Push-on speed nut SN0461 also available. Lens is made of polycarbonate with tinned brass quick-connect terminals and white nylon housing.
- Anode(+) Marked above terminal
Applications
LED Lighting
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
12.7mm
Luminous Intensity
-
Product Range
-
Operating Voltage
24V
Forward Current If
-
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability