Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No131A-303G
Newark Part No.38F1259
Technical Datasheet
359 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.940 |
10+ | $1.940 |
25+ | $1.940 |
50+ | $1.940 |
100+ | $1.940 |
250+ | $1.940 |
500+ | $1.940 |
Price for:Each
Minimum: 1
Multiple: 1
$1.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No131A-303G
Newark Part No.38F1259
Technical Datasheet
Lens TypeLens without Holder
Beam Type-
LED Lens ColorGreen
Lens Diameter-
Lens ShapeDome
Lens Material-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Lens Type
Lens without Holder
LED Lens Color
Green
Lens Shape
Dome
Product Range
-
Beam Type
-
Lens Diameter
-
Lens Material
-
SVHC
No SVHC (19-Jan-2021)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability