Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2110A1
Newark Part No.18M7959
Product Range2110A Series
Your Part Number
108 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.120 |
| 10+ | $5.900 |
| 25+ | $5.540 |
| 50+ | $5.190 |
| 100+ | $4.830 |
| 300+ | $4.630 |
| 500+ | $4.410 |
Price for:Each
Minimum: 1
Multiple: 1
$8.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2110A1
Newark Part No.18M7959
Product Range2110A Series
Technical Datasheet
Supply Voltage125V
Lamp Base TypeWire Leaded
Illumination ColorRed
Mounting Hole Dia7.9mm
Lens ShapeRound with Flat Top
Current Rating-
Product Range2110A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2110A1 is a 105 to 125VAC panel mount red neon LED Indicator Light, relampable with 22AWG wire leaded lamp base and round lens. The 2110A-series with polished stainless steel bezel, white nylon housing, polycarbonate lens. Indicators mount in 0.31-inch minimum diameter hole.
- 4.4 to 4.8" Long
Applications
Lighting
Technical Specifications
Supply Voltage
125V
Illumination Color
Red
Lens Shape
Round with Flat Top
Product Range
2110A Series
Lamp Base Type
Wire Leaded
Mounting Hole Dia
7.9mm
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)