Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2191L1-12V
Newark Part No.18M7975
Technical Datasheet
395 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.500 |
| 10+ | $5.270 |
| 25+ | $5.050 |
| 50+ | $4.820 |
| 100+ | $4.590 |
| 300+ | $4.380 |
| 500+ | $4.160 |
Price for:Each
Minimum: 1
Multiple: 1
$6.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2191L1-12V
Newark Part No.18M7975
Technical Datasheet
LED ColorRed
Operating Voltage12V
Mounting Hole Dia7.87mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2191L1-12V is a 12V non-relampable solid-state red LED Indicator Light completes with 390Ω built-in current-limiting resistor and rectifier diode. The red lens incorporates 4304H1 LED. The 2191L series LED indicator with 0.310-inch mounting hole, supplied with push-on speed nut SN1287. It is supplied with 4.5-inch 22AWG wire leads, 0.430/0.570-inch stripped. Lens is made of polycarbonate with polished stainless steel bezel and white nylon housing.
- Red lead anode (+)
Applications
LED Lighting
Technical Specifications
LED Color
Red
Mounting Hole Dia
7.87mm
Luminous Intensity
-
Product Range
-
Operating Voltage
12V
Forward Current If
-
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability