Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2191L7-24V
Newark Part No.18M7980
Technical Datasheet
256 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.270 |
| 10+ | $5.510 |
| 25+ | $5.250 |
| 50+ | $5.010 |
| 100+ | $4.750 |
| 300+ | $4.560 |
| 500+ | $4.370 |
Price for:Each
Minimum: 1
Multiple: 1
$7.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2191L7-24V
Newark Part No.18M7980
Technical Datasheet
LED ColorYellow
Operating Voltage24V
Mounting Hole Dia7.87mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2191L7-24V is a yellow non-relampable LED Solid-State Indicator Light with white nylon housing and polycarbonate lens. The 2191L series solid-state indicator lights complete with built-in current limiting resistor and rectifier diode. It features 22AWG (105°C) 4.4/4.8 long and stripped 0.43/0.57 wire leads.
- Polished stainless steel bezel
- Red lead anode (+)
Applications
LED Lighting
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
7.87mm
Luminous Intensity
-
Product Range
-
Operating Voltage
24V
Forward Current If
-
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability