Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No4303F1
Newark Part No.16M1519
Your Part Number
2,335 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 10+ | $0.728 |
| 100+ | $0.554 |
| 500+ | $0.476 |
| 1000+ | $0.449 |
| 3000+ | $0.413 |
| 10000+ | $0.389 |
Price for:Each
Minimum: 1
Multiple: 1
$1.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No4303F1
Newark Part No.16M1519
Technical Datasheet
LED ColorRed
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
LED Case SizeT-1 (3mm)
Forward Current If10mA
Forward Voltage2V
Wavelength Typ650nm
Luminous Intensity10mcd
Viewing Angle90°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4303F1 is a red through-hole mount Solid State LED Lamp with high intensity light output. The 4303F series Super Brite T-1 (3mm) LED lamp made of shock-proof, solid lens and epoxy construction. Leads are silver plated and eliminating soldering problems. The LED lamp is suitable for use with the advertising, exterior signs and architectural lighting and indoor and outdoor illumination and signs, signals and displays, high-tech applications.
- Diffused lens
- Low power dissipation
Applications
LED Lighting, Avionics, Automotive, Imaging, Video & Vision, Consumer Electronics
Technical Specifications
LED Color
Red
Bulb Size
T-1 (3mm)
Forward Current If
10mA
Wavelength Typ
650nm
Viewing Angle
90°
Product Range
-
MSL
-
LED Mounting
Through Hole
LED Case Size
T-1 (3mm)
Forward Voltage
2V
Luminous Intensity
10mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)