Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5100H1/5
Newark Part No.18M8147
Product Range5100H Series
Your Part Number
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.45 |
| 10+ | $3.28 |
| 25+ | $3.05 |
| 50+ | $2.82 |
| 100+ | $2.59 |
| 300+ | $2.44 |
| 500+ | $2.28 |
Price for:Each
Minimum: 1
Multiple: 1
$4.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5100H1/5
Newark Part No.18M8147
Product Range5100H Series
Technical Datasheet
LED ColorGreen, Red
Mounting Hole Dia6.451mm
Forward Current / ColorR 20mA, G 20mA
Operating Voltage / ColorR 2.2V, G 2.2V
Luminous Intensity / Color-
IP / NEMA RatingNot Rated
Product Range5100H Series
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5100H1/5 is a panel-mount red/green Bi-Color LED Indicator will snap-fit into 0.249/0.254-inch hole in panels, 0.031/0.062-inch thick. It is supplied with 6-inch 24AWG insulated, bonded strands wire leads, 1/2-inch stripped. Housing is made of black nylon.
- Anode (+), yellow lead for red light-blue lead anode for green light
Applications
LED Lighting
Technical Specifications
LED Color
Green, Red
Forward Current / Color
R 20mA, G 20mA
Luminous Intensity / Color
-
Product Range
5100H Series
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
6.451mm
Operating Voltage / Color
R 2.2V, G 2.2V
IP / NEMA Rating
Not Rated
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability