Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5100H1
Newark Part No.18M8146
Product Range5100H Series
Your Part Number
Technical Datasheet
5,448 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 10+ | $2.200 |
| 100+ | $1.600 |
| 500+ | $1.410 |
| 1000+ | $1.250 |
| 2500+ | $1.230 |
| 5000+ | $1.190 |
Price for:Each
Minimum: 1
Multiple: 1
$3.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5100H1
Newark Part No.18M8146
Product Range5100H Series
Technical Datasheet
LED ColorRed
Operating Voltage2VDC
Mounting Hole Dia6.35mm
Forward Current If20mA
Luminous Intensity30mcd
IP / NEMA RatingNot Rated
Product Range5100H Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5100H1 is a panel mounted LED Indicator Light with wire leads 1/4-inch diameter mounting hole. Built-in resistor chip operates directly off 5 or 12V supply without external resistor.
- 24AWG, 6" insulated, bonded strands, stripped 1/2"
- Red lead anode (+)
- Black nylon housing
Applications
LED Lighting
Technical Specifications
LED Color
Red
Mounting Hole Dia
6.35mm
Luminous Intensity
30mcd
Product Range
5100H Series
Operating Voltage
2VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate