Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5102H5-12V
Newark Part No.18M8154
Product Range5100H Series
Technical Datasheet
3,035 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.680 |
| 10+ | $2.710 |
| 25+ | $2.460 |
| 50+ | $2.220 |
| 100+ | $1.980 |
| 300+ | $1.870 |
| 500+ | $1.750 |
Price for:Each
Minimum: 1
Multiple: 1
$3.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5102H5-12V
Newark Part No.18M8154
Product Range5100H Series
Technical Datasheet
LED ColorGreen
Operating Voltage12VDC
Mounting Hole Dia6.35mm
Forward Current If13mA
Luminous Intensity4mcd
IP / NEMA RatingNot Rated
Product Range5100H Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5102H5-12V is a green panel mount LED Indicator Light with wire leads 1/4-inch diameter mounting hole. The Super-Brite 30mcd indicator light is made of black nylon housing. Built-in resistor chip operates directly OFF 12V supply without external resistor. Mounting will snap-fit into diameter 0.249/0.254 hole in panels 0.031/0.062 thick. It features 24AWG, 6-inch insulated, bonded strands and stripped 1/2-inch wire leads.
- Low current
- Red lead anode (+)
Applications
LED Lighting
Technical Specifications
LED Color
Green
Mounting Hole Dia
6.35mm
Luminous Intensity
4mcd
Product Range
5100H Series
Operating Voltage
12VDC
Forward Current If
13mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability