Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5110F5LC
Newark Part No.17M8447
Product Range5110F Series
Technical Datasheet
18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.840 |
10+ | $3.470 |
25+ | $3.450 |
50+ | $3.430 |
100+ | $2.880 |
300+ | $2.870 |
500+ | $2.620 |
Price for:Each
Minimum: 1
Multiple: 1
$4.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5110F5LC
Newark Part No.17M8447
Product Range5110F Series
Technical Datasheet
LED ColorGreen
Operating Voltage1.8VDC
Mounting Hole Dia4.01mm
Forward Current If2mA
Luminous Intensity2.1mcd
IP / NEMA RatingNot Rated
Product Range5110F Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green
Mounting Hole Dia
4.01mm
Luminous Intensity
2.1mcd
Product Range
5110F Series
Operating Voltage
1.8VDC
Forward Current If
2mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate