Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No7012X1
Newark Part No.93K6825
Technical Datasheet
168 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.160 |
25+ | $0.733 |
50+ | $0.634 |
100+ | $0.535 |
250+ | $0.512 |
500+ | $0.490 |
1000+ | $0.427 |
2500+ | $0.421 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No7012X1
Newark Part No.93K6825
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size0805
Forward Current If20mA
Forward Voltage1.7V
Wavelength Typ660nm
Luminous Intensity11.7mcd
Viewing Angle-
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7012X1 is a high brightness red 0805 SMD LED with clear diffused lens. It offers premium brightness in miniature chip-type LED assemblies. Ideally suited for applications such as telecommunications, data processing peripherals and networking units as replacements for through-hole products.
- Integral reflection cup maximizes output
- Compatible with full range of IR and vapour phase reflow processes
Applications
LED Lighting, Industrial, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
LED Color
Red
LED Case Size
0805
Forward Voltage
1.7V
Luminous Intensity
11.7mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
660nm
Viewing Angle
-
Product Range
-
MSL
MSL 4 - 72 hours
Technical Docs (1)
Alternatives for 7012X1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability