Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No8-3995
Newark Part No.94F3623
Your Part Number
1,616 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 10+ | $1.630 |
| 100+ | $1.100 |
| 500+ | $1.050 |
| 1000+ | $1.030 |
| 2500+ | $1.020 |
| 5000+ | $0.981 |
Price for:Each
Minimum: 1
Multiple: 1
$2.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No8-3995
Newark Part No.94F3623
Technical Datasheet
Supply Voltage130V
Lamp Base TypeMiniature Bayonet
Bulb SizeT-3 1/4
MSCP0.2
Average Bulb Life2000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Incandescent Lamp with miniature Bayonet base.
- T-3 1/4 size
- 2,000 hr lamp life
- 20mA rated current
- CC-3A filament type
Technical Specifications
Supply Voltage
130V
Bulb Size
T-3 1/4
Average Bulb Life
2000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
Miniature Bayonet
MSCP
0.2
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)