Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No91W-NWA12H-CAO
Newark Part No.57AC8426
Product Range90 Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.150 |
| 10+ | $3.150 |
| 25+ | $3.150 |
| 50+ | $3.150 |
| 100+ | $3.150 |
| 250+ | $3.150 |
| 500+ | $3.150 |
Price for:Each
Minimum: 1
Multiple: 1
$3.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No91W-NWA12H-CAO
Newark Part No.57AC8426
Product Range90 Series
Technical Datasheet
LED ColorAmber
Operating Voltage12VDC
Mounting Hole Dia7.37mm
Forward Current If20mA
Luminous Intensity7.5cd
IP / NEMA Rating-
Product Range90 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
LED Color
Amber
Mounting Hole Dia
7.37mm
Luminous Intensity
7.5cd
Product Range
90 Series
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate