Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD15-21VGC/TR8
Newark Part No.28X2925
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
3000+ | $0.242 |
6000+ | $0.230 |
12000+ | $0.222 |
18000+ | $0.218 |
30000+ | $0.215 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$726.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD15-21VGC/TR8
Newark Part No.28X2925
Technical Datasheet
LED ColorGreen
LED MountingSMD
Bulb Size1.5mm x 2mm
LED Case Size1206
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ570nm
Luminous Intensity10mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CMD15-21VGC/TR8 is a green SMT LED features consistent high brightness and integral lensing for narrow angle light dispersion. The CMD15-21 series LED designed to permit easy post-reflow solder joint inspection and extensive qualification testing to meet strictest requirements. It features convection and vapor-phase reflow compatible and compact form enables high density placement.
- Stringent process controls assure quality
- Leading edge LED optoelectronic performance
Applications
LED Lighting
Technical Specifications
LED Color
Green
Bulb Size
1.5mm x 2mm
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
140°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
LED Case Size
1206
Forward Voltage
2.1V
Luminous Intensity
10mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for CMD15-21VGC/TR8
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate