Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX_440_X02_4_1_04
Newark Part No.76M9020
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
500+ | $3.290 |
Price for:Each
Minimum: 500
Multiple: 100
$1,645.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX_440_X02_4_1_04
Newark Part No.76M9020
Technical Datasheet
Connector to ConnectorLED 5mm Panel Receptacle to Free End
Connector Type ALED 5mm Panel 2 Position Socket
Connector Type BFree End
Cable Length - Imperial4"
Cable Length - Metric102mm
Jacket ColorBlack, White
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CNX 440 X02 4 1 04 is a 102mm 2-wire Cable Assembly makes quick and easy plug-in connections between panel-mounted T-1 3/4 LEDs with lenses and a power source. This is connected to the panel when coupled with a VCC threaded lens and the series has been tested for UV, solar, shock, vibration and temperature cycling. Sealed version meets NEMA-6P for dust, water and ice. It is suitable for use with the 5mm LEDs. It offers socket to 2-wire stripped end connection.
Applications
Industrial, LED Lighting
Technical Specifications
Connector to Connector
LED 5mm Panel Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
102mm
Product Range
-
Connector Type A
LED 5mm Panel 2 Position Socket
Cable Length - Imperial
4"
Jacket Color
Black, White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate