New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. LED Products
                      4. Standard Single Color LEDs - Under 75mA
                      Print Page

                      LTH3MM12VFR4100

                      LED, Red, Through Hole, T-1 (3mm), 12 mA, 12 V, 625 nm

                      Date/Lot Code

                      VCC / VISUAL COMMUNICATIONS COMPANY LTH3MM12VFR4100
                      VCC / VISUAL COMMUNICATIONS COMPANY LTH3MM12VFR4100
                      VCC / VISUAL COMMUNICATIONS COMPANY LTH3MM12VFR4100
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
                      Manufacturer Part NoLTH3MM12VFR4100
                      Newark Part No.17AC7091
                      Product RangeLTH3MM12V Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      670 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.540
                      10+$0.670
                      100+$0.534
                      500+$0.512
                      1000+$0.510
                      3000+$0.454
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.54
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
                      Manufacturer Part NoLTH3MM12VFR4100
                      Newark Part No.17AC7091
                      Product RangeLTH3MM12V Series
                      Technical Datasheet

                      Data Sheet

                      LED ColorRed
                      LED MountingThrough Hole
                      LED Case SizeT-1 (3mm)
                      Bulb SizeT-1 (3mm)
                      Forward Current If12mA
                      Forward Voltage12V
                      Wavelength Typ625nm
                      Luminous Intensity2.5cd
                      Viewing Angle30°
                      Lens ShapeRound
                      Product RangeLTH3MM12V Series
                      Automotive Qualification Standard-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The LTH3MM12VFR4100 is a red water clear T-1 (3mm) through hole LED. It is used in automotive, indoor and outdoor indication, industrial, appliances and consumer equipments, storage servers, boats, railway, electronic devices, residential and landscape lighting and infrastructure.

                      • Made with AlInGaP, with flange
                      • Integrated resistor for 12VDC operation
                      • High brightness LED
                      • Luminous intensity of 2500mcd
                      • Peak emission wavelength of 635nm, dominant wavelength of 625nm
                      • Maximum forward voltage of 13V
                      • Spectral line half-width of 17nm
                      • Viewing angle of 30°, round top shape
                      • Operating temperature range from -40°C to +85°C
                      • Power dissipation of 85mW

                      Applications

                      Signalling

                      Technical Specifications

                      LED Color

                      Red

                      LED Case Size

                      T-1 (3mm)

                      Forward Current If

                      12mA

                      Wavelength Typ

                      625nm

                      Viewing Angle

                      30°

                      Product Range

                      LTH3MM12V Series

                      MSL

                      -

                      LED Mounting

                      Through Hole

                      Bulb Size

                      T-1 (3mm)

                      Forward Voltage

                      12V

                      Luminous Intensity

                      2.5cd

                      Lens Shape

                      Round

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.