Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoSMC_170_GTP
Newark Part No.57P6991
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1000+ | $0.372 |
3000+ | $0.344 |
10000+ | $0.312 |
Price for:Each
Minimum: 1000
Multiple: 1000
$372.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoSMC_170_GTP
Newark Part No.57P6991
Technical Datasheet
Lens TypeClip-On
Beam Type-
LED Lens ColorGreen
Lens Diameter4.82mm
Lens ShapeRound
Lens MaterialPC (Polycarbonate)
Product Range-
Product Overview
The SMC170GTP is a transparent green round clip-on panel-mount fresnel low profile LED Lens made of PC (polycarbonate) for use with 3mm LEDs. It utilizes fresnel rings to increase apparent brightness and viewing angle up to 180°. It is installed in a display panel, are used with PCB mounted LEDS. Lenses remain attached to the display or panel door while the LEDs are fixed to the PCB. The lens is ideal when used together with the CONXRITE ® connector assembly.
Applications
LED Lighting, Industrial
Technical Specifications
Lens Type
Clip-On
LED Lens Color
Green
Lens Shape
Round
Product Range
-
Beam Type
-
Lens Diameter
4.82mm
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate