Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoVAOL-S6WR4
Newark Part No.27R0105
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
25+ | $0.454 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$1,362.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoVAOL-S6WR4
Newark Part No.27R0105
Technical Datasheet
LED ColorWhite
LED MountingSMD
Bulb Size0.8mm x 1.2mm
Forward Current If25mA
Forward Voltage3.1V
Luminous Intensity90mcd
Viewing Angle130°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
White
Bulb Size
0.8mm x 1.2mm
Forward Voltage
3.1V
Viewing Angle
130°
Product Range
-
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Forward Current If
25mA
Luminous Intensity
90mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate