Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoVC1510145UR3
Newark Part No.94W7191
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $3.290 |
Price for:Each
Minimum: 500
Multiple: 100
$1,645.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoVC1510145UR3
Newark Part No.94W7191
Technical Datasheet
Lamp Base TypeMidget Flange
LED ColorRed
Bulb SizeT-1 3/4 (5mm)
Power Rating-
Wavelength Typ630nm
Luminous Intensity330mcd
Average Bulb Life100000h
Supply Voltage28VDC
Current Rating14mA
Product Range-
Product Overview
The VC1510145UR3 is an extremely high intensity LED Lamp offers high brightness and low current draw. Due to production tolerances, colour temperature variations may be detected within individual consignments.
- Low heat generation
- Shock and vibration proof
- Long life - Typically 100K hours vs. 10K hours
Applications
LED Lighting, Industrial
Technical Specifications
Lamp Base Type
Midget Flange
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
630nm
Average Bulb Life
100000h
Current Rating
14mA
SVHC
No SVHC (21-Jan-2025)
LED Color
Red
Power Rating
-
Luminous Intensity
330mcd
Supply Voltage
28VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate