Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $26.180 |
10+ | $23.080 |
25+ | $20.410 |
100+ | $19.140 |
250+ | $18.010 |
500+ | $17.310 |
Price for:Each
Minimum: 1
Multiple: 1
$26.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No3662-5
Newark Part No.38F1134
Technical Datasheet
Board TypePCB Card Edge, Holes Only, No Clad
Board MaterialEpoxy Glass Composite
Hole Diameter1.067mm
External Height114.3mm
External Width114.3mm
Board Thickness1.57mm
Technical Specifications
Board Type
PCB Card Edge, Holes Only, No Clad
Hole Diameter
1.067mm
External Width
114.3mm
SVHC
No SVHC (08-Jul-2021)
Board Material
Epoxy Glass Composite
External Height
114.3mm
Board Thickness
1.57mm
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate