Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.260 |
| 10+ | $28.440 |
| 25+ | $25.140 |
| 100+ | $23.590 |
| 250+ | $22.200 |
| 500+ | $21.330 |
Price for:Pack of 12
Minimum: 1
Multiple: 1
$32.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoCG2-95M
Newark Part No.01H9465
Technical Datasheet
Accessory TypeCard Guide
Guide Width0.375"
Guide Length8.14"
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Accessory Type
Card Guide
Guide Width
0.375"
Product Range
-
For Use With
Subrack Series 12, 13, 14, 17, 18 and 100 and Vector P Series Sidewalls
Guide Length
8.14"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability