Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.620 |
| 10+ | $26.120 |
| 100+ | $21.660 |
| 250+ | $20.390 |
| 500+ | $19.590 |
Price for:Each
Minimum: 1
Multiple: 1
$29.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoFP04-3U
Newark Part No.94F9333
Technical Datasheet
Panel TypeFront Panel
Rack U Height3U
Panel MaterialAluminum
Body ColorUnfinished
For Use With3U VectorPak Subracks
External Height - Metric129.5mm
External Width - Metric20mm
External Height - Imperial5.1"
External Width - Imperial0.8"
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The FP04-3U is a Non-EMC Front Panel manufactured from 2.5mm thick aluminium sheet with a vertical grain and a conductive finish. It has fixed knob type cantilever handles provide mechanical assistance for inserting and removing PCBs using human applied forces.
- Standard IEEE 1101.1 compliant
- Manual insertion/extraction of plug-in PCB
Applications
Industrial
Contents
Panel, Upper handle, Lower handle and Mounting hardware.
Technical Specifications
Panel Type
Front Panel
Panel Material
Aluminum
For Use With
3U VectorPak Subracks
External Width - Metric
20mm
External Width - Imperial
0.8"
SVHC
No SVHC (08-Jul-2021)
Rack U Height
3U
Body Color
Unfinished
External Height - Metric
129.5mm
External Height - Imperial
5.1"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
