Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoR630
Newark Part No.38F1108
Product RangeR600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.620 |
| 10+ | $19.060 |
| 25+ | $16.860 |
| 100+ | $15.810 |
| 250+ | $14.880 |
| 500+ | $14.300 |
Price for:Each
Minimum: 1
Multiple: 1
$21.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoR630
Newark Part No.38F1108
Product RangeR600 Series
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts30Contacts
Card Thickness-
No. of Contacts30 Contacts
Pitch Spacing3.96mm
Connector MountingPanel Mount
Connector Body OrientationStraight
No. of Rows2Rows
Contact Termination TypeSolder
Contact MaterialPhosphor Bronze
Contact Plating - Mating Side10µ" Gold Plated Contacts
Connector Body MaterialPhenolic Body
Product RangeR600 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
-
Pitch Spacing
3.96mm
Connector Mounting
Panel Mount
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Connector Body Material
Phenolic Body
SVHC
No SVHC (08-Jul-2021)
No. of Contacts
30Contacts
No. of Contacts
30 Contacts
Gender
Receptacle
Connector Body Orientation
Straight
Contact Termination Type
Solder
Contact Plating - Mating Side
10µ" Gold Plated Contacts
Product Range
R600 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
