Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,611.480 |
| 5+ | $1,530.930 |
Price for:Each
Minimum: 1
Multiple: 1
$1,611.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVEEDER ROOT
Manufacturer Part NoCX311A6
Newark Part No.01B2139
Technical Datasheet
No. of Digits / Alpha4.5
Digit Height12.7mm
Supply Voltage Min-
Supply Voltage Max120VAC
Panel Cutout Height-
Panel Cutout Width-
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
4.5
Supply Voltage Min
-
Panel Cutout Height
-
Operating Temperature Min
0°C
Product Range
-
Digit Height
12.7mm
Supply Voltage Max
120VAC
Panel Cutout Width
-
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate