New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Automation & Process Control
                                                                                                  3. Panel Displays & Instrumentation
                                                                                                  4. Panel Instrumentation
                                                                                                  5. Analog Timers
                                                                                                  Print Page

                                                                                                  HP514A6

                                                                                                  Analog Timer, CYCL-FLEX, HP5 Series, Reset, 1 Ranges, 0.5 s, 15 s, Solid State

                                                                                                  VEEDER ROOT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  VEEDER ROOT HP514A6
                                                                                                  VEEDER ROOT HP514A6
                                                                                                  VEEDER ROOT HP514A6
                                                                                                  VEEDER ROOT HP514A6
                                                                                                  ManufacturerVEEDER ROOT
                                                                                                  Manufacturer Part NoHP514A6
                                                                                                  Newark Part No.23C8896
                                                                                                  Product RangeHP5 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$1,116.630
                                                                                                  5+$1,088.710
                                                                                                  10+$1,060.790
                                                                                                  25+$1,004.960
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,116.63
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  VEEDER ROOT
                                                                                                  ManufacturerVEEDER ROOT
                                                                                                  Manufacturer Part NoHP514A6
                                                                                                  Newark Part No.23C8896
                                                                                                  Product RangeHP5 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeHP5 Series
                                                                                                  Timer FunctionsReset
                                                                                                  No. of Timing Ranges1Ranges
                                                                                                  Time Min0.5s
                                                                                                  Time Max15s
                                                                                                  Timer OutputSolid State
                                                                                                  Supply Voltage Max120VAC
                                                                                                  Current Rating Nom10A
                                                                                                  Connection / TerminationPlug-In
                                                                                                  Panel Cutout Height-
                                                                                                  Panel Cutout Width-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The HP5 series Electric Timer is a high quality, synchronous motor driven reset timer housed in the standard CYCL-FLEX® plug-in housing. The 15 terminal ABS (UL rated 94V-0) moulded housing has high impact resistance and will not support combustion. The application of power to terminals 1, 2 and 11 energizes the clutch coil, closes contacts 9-10 and 6-8 and starts the timing period. At time out, contacts 4-3 close, 11-12 open and the motor stops. The timer will remain in this condition until power is removed from the clutch coil. Contacts 6-7-8 and 9-10-C are instantaneous contacts and operate with the application of power to the clutch coil. Contacts 3-4-5 and 11-12-A operate at time out with contacts 3-4-5 operating prior to contacts 11-12-A. The high quality timer that has become an industry standard with knob setpoint, cycle progress pointer, pilot light and patented plug-in housing.

                                                                                                  • Knob adjustable time ranges - progress pointer for each
                                                                                                  • Highly visible, calibrated dials (7.85 inch circumference)
                                                                                                  • Easily read and well-spaced calibrations
                                                                                                  • Red progress pointer displays remaining time interval
                                                                                                  • Pilot light indicates when timer motor is energized
                                                                                                  • Standard timers supplied with "power on" clutch operation
                                                                                                  • UL94V-0 Flammability rating

                                                                                                  Applications

                                                                                                  Automation & Process Control, Clock & Timing, Industrial

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  HP5 Series

                                                                                                  No. of Timing Ranges

                                                                                                  1Ranges

                                                                                                  Time Max

                                                                                                  15s

                                                                                                  Supply Voltage Max

                                                                                                  120VAC

                                                                                                  Connection / Termination

                                                                                                  Plug-In

                                                                                                  Panel Cutout Width

                                                                                                  -

                                                                                                  Timer Functions

                                                                                                  Reset

                                                                                                  Time Min

                                                                                                  0.5s

                                                                                                  Timer Output

                                                                                                  Solid State

                                                                                                  Current Rating Nom

                                                                                                  10A

                                                                                                  Panel Cutout Height

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.