Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVELCRO
Manufacturer Part No60241
Newark Part No.59M5906
Product RangeVELCRO® Brand - Hook & Loop Tape
Also Known AsGTIN UPC EAN: 5030610602412
Your Part Number
164 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.590 |
Price for:Each
Minimum: 1
Multiple: 1
$13.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVELCRO
Manufacturer Part No60241
Newark Part No.59M5906
Product RangeVELCRO® Brand - Hook & Loop Tape
Also Known AsGTIN UPC EAN: 5030610602412
Technical Datasheet
Tape TypeGeneral Purpose
Hook TypeHook and Loop
Form FactorRoll
Tape ColourBlack
Roll Length - Imperial3.28ft
Roll Length - Metric1m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Tape Length - Imperial-
Roll Length1m
Tape Length - Metric-
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product RangeVELCRO® Brand - Hook & Loop Tape
SVHCNo SVHC (15-Jan-2019)
Product Overview
heavy duty stick on tape provides a quick and easy alternative to nails and screws - simply peel and stick. The separate hook and loop strips are self-adhesive. The two continuous strips are dispensed directly from the box, simply cut to the desired length.
- Water resistant adhesive - Ideal for outdoor use and damp or wet conditions
- 50mm wide strips
Technical Specifications
Tape Type
General Purpose
Form Factor
Roll
Roll Length - Imperial
3.28ft
Tape Width - Imperial
1.97"
Tape Length - Imperial
-
Tape Length - Metric
-
Tape Diameter - Metric
-
SVHC
No SVHC (15-Jan-2019)
Hook Type
Hook and Loop
Tape Colour
Black
Roll Length - Metric
1m
Tape Width - Metric
50mm
Roll Length
1m
Tape Diameter - Imperial
-
Product Range
VELCRO® Brand - Hook & Loop Tape
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
