Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELCRO
Manufacturer Part No60243
Newark Part No.59M5908
Product RangeVELCRO® Brand - Hook & Loop Tape
Also Known AsGTIN UPC EAN: 5030610602436
Technical Datasheet
102 In Stock
Need more?
21 Delivery in 1-3 Business Days(US stock)
81 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $54.300 |
Price for:Each
Minimum: 1
Multiple: 1
$54.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVELCRO
Manufacturer Part No60243
Newark Part No.59M5908
Product RangeVELCRO® Brand - Hook & Loop Tape
Also Known AsGTIN UPC EAN: 5030610602436
Technical Datasheet
Tape TypeGeneral Purpose
Hook TypeHook and Loop
Form FactorRoll
Tape ColourBlack
Roll Length - Imperial16.4ft
Roll Length - Metric5m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Tape Length - Imperial-
Tape Length - Metric-
Roll Length5m
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product RangeVELCRO® Brand - Hook & Loop Tape
SVHCNo SVHC (15-Jan-2019)
Product Overview
heavy duty stick on tape provides a quick and easy alternative to nails and screws - simply peel and stick. The separate hook and loop strips are self-adhesive. The two continuous strips are dispensed directly from the box, simply cut to the desired length.
- Water resistant adhesive - Ideal for outdoor use and damp or wet conditions
- 50mm wide strips
Technical Specifications
Tape Type
General Purpose
Form Factor
Roll
Roll Length - Imperial
16.4ft
Tape Width - Imperial
1.97"
Tape Length - Imperial
-
Roll Length
5m
Tape Diameter - Metric
-
SVHC
No SVHC (15-Jan-2019)
Hook Type
Hook and Loop
Tape Colour
Black
Roll Length - Metric
5m
Tape Width - Metric
50mm
Tape Length - Metric
-
Tape Diameter - Imperial
-
Product Range
VELCRO® Brand - Hook & Loop Tape
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate