Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELCRO
Manufacturer Part NoVEL-EC60466
Newark Part No.53X3682
Product RangeVELCRO® Brand - ONE-WRAP
Your Part Number
Technical Datasheet
59 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.410 |
Price for:Pack of 15
Minimum: 1
Multiple: 1
$12.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVELCRO
Manufacturer Part NoVEL-EC60466
Newark Part No.53X3682
Product RangeVELCRO® Brand - ONE-WRAP
Technical Datasheet
Hook Type-
Form Factor-
Tape ColourBlack
Roll Length - Imperial7.9"
Roll Length - Metric200mm
Tape Width - Imperial0.47"
Tape Width - Metric12mm
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product RangeVELCRO® Brand - ONE-WRAP
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Hook Type
-
Tape Colour
Black
Roll Length - Metric
200mm
Tape Width - Metric
12mm
Tape Length - Metric
-
Tape Diameter - Metric
-
SVHC
No SVHC (15-Jan-2019)
Form Factor
-
Roll Length - Imperial
7.9"
Tape Width - Imperial
0.47"
Tape Length - Imperial
-
Tape Diameter - Imperial
-
Product Range
VELCRO® Brand - ONE-WRAP
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate