Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoK2639
Newark Part No.43W7604
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Liquid Level Controller Kit This multifunctional device is easy to use in a variety of applications : 1) LED control of set fluid level : LOW, MIDDLE, HIGH ; 2) Controller : the relay automatically switches a pump and/or valve to keep the fluid level between the LOW and HIGH marks ; 3) Alarm : if the sensor detects a level which is too high or too low (selectable), the relay will operate a bell or other alarm device.
- power required: 12-14V AC or 16-18V DC / 100mA
- relay output: 240V
- dimensions:
- . controller PCB: 4.1 x 2.4"
- . sensor PCB: 4.1 x 1"
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate