Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoK7203
Newark Part No.43W7590
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Adjustable Power Supply 3~30vdc 3A This kit is meant as an auxiliary or as a permanent power supply for all common Velleman kits based on a stabilized DC voltage between 3 and 30V provided that the consumption does not exceed 3A. Of course this power supply unit can also be used for other purposes. Be replacing the trimmer by a potentiometer, it may even be used as an adjustable power supply unit. Supplied with heatsink.
- output voltage: adjustable from 3 to 30V, stabilized
- output current: max. 3A
- output ripple voltage: 0.5mV
- short-circuit stable
- overload protected
- input voltage: 9 to 30V AC (depending on the desired output voltage)
- transformer not supplied
- dimensions: 5.1 x 3.6 x 2"
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
