Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELLEMAN
Manufacturer Part NoMK111
Newark Part No.43W7566
Your Part Number
Technical Datasheet
42 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.960 |
Price for:Each
Minimum: 1
Multiple: 1
$8.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoMK111
Newark Part No.43W7566
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Interval Timer Kit For intermittent operation of circuits and equipment. Blinking light, video/photo single frame shooting, slide projector control, miniature models.
- output relay with dry switch-over contact: 3A/24V
- pulse time adjustable: between 0.5 and 5 sec.
- pause time adjustable: between 2.5 and 60 sec.
- power supply: 12V DC
- dimensions: 1.6 x 3.4"
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate