Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $16.850 |
Price for:Each
Minimum: 1
Multiple: 1
$16.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoMK123
Newark Part No.43W7561
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Rolling Display Clock Kit A nicely animated rolling time and date displayed on a graphic 35 LED display. Select hours, minutes, month or day with SELECT and enter the values with SET. Time display in 12h-mode (24h-mode when setting clock). Fine-tune the clock by turning CV1.
- Power required: 9-12V DC adapter or car battery
- Current consumption: 20mA max.
- Backup battery: 9V block type 6LR61
- Dimensions: 1.8
- Soldering and assembly required
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate