Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELLEMAN
Manufacturer Part NoPCSU1000
Newark Part No.60AC5903
Also Known AsGTIN UPC EAN: 5410329346942
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoPCSU1000
Newark Part No.60AC5903
Also Known AsGTIN UPC EAN: 5410329346942
Product Range-
Scope Channels2 Channel
Bandwidth60MHz
Sampling Rate1GSPS
Display Memory Depth4 kpts
Calculated Rise Time-
Kit ContentsOscilloscope, 2 x 60MHz Scope Probe, USB Cable, Software on CD, User Manual
Manufacturer Warranty1 Year
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Time base: 20ns to 100ms per division
- Trigger source (CH1, CH2, EXT or free run), edge (rising or falling), level (full-screen adjustable)
- Markers for voltage, time/frequency and amplitude
- Input range: 5mV to 2V/division (0.15mV display resolution input sensitivity)
- Auto set-up function, pre-trigger function and X10 option
- Measures true RMS, dBV, dBm, p to p, duty cycle, frequency
- 4K samples / channel record length
- 1.25kHz to 50MHz real time sampling frequency (1GHz sampling frequency for Repetitive signals)
- 1.2kHz to 25MHz frequency range
- Linear or logarithmic timescale
- Zoom function
- Timescale: 20ms/Div to 2000s/Div
- 9.4hour/screen max. record time
- Automatic storage of data and recording for more than 1 year
- Sampling rates from 100samples/s to 1sample every 20s
- Record and display of screens
- Inputs: 2 channels, 1 external trigger input
- Input impedance : 1 Mohm / 30pF
- Maximum input voltage : 30V (AC + DC)
- Input coupling : DC, AC and GND
Contents
2x 60MHz scope probes, USB cable, Software CD, Getting Started manual and a DLL which allows you to create your own applications.
Technical Specifications
Product Range
-
Bandwidth
60MHz
Display Memory Depth
4 kpts
Kit Contents
Oscilloscope, 2 x 60MHz Scope Probe, USB Cable, Software on CD, User Manual
Plug Type
-
Scope Channels
2 Channel
Sampling Rate
1GSPS
Calculated Rise Time
-
Manufacturer Warranty
1 Year
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate