Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $8.460 |
Price for:Each
Minimum: 1
Multiple: 1
$8.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoMK135
Newark Part No.43W7556
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Electronic Decision Maker Kit An instructive kit that also helps making difficult YES or NO decisions. Ideal for the hobbyist or the indecisive. Simply push the button to start flashing of YES/NO LEDs. Flashing speed gradually decreases and finally one LED remains lit.
- Low power consumption: 1µA idle / 8mA in-use
- Auto power-off
- Power supply: 9V battery operated (not incl.)
- Dimensions: 2.2 x 1.2 x 1.4"
- Soldering and assembly required
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
