Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No239205
Newark Part No.79Y9503
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $188.060 |
| 10+ | $171.450 |
| 20+ | $167.550 |
Price for:Each
Minimum: 1
Multiple: 1
$188.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No239205
Newark Part No.79Y9503
Technical Datasheet
Box TypeConductive
Box MaterialConductive Plastic
Box Colour-
External Height - Imperial30.71"
External Height - Metric780mm
External Width - Imperial15.75"
External Width - Metric400mm
External Depth - Imperial15.75"
External Depth - Metric400mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Box Type
Conductive
Box Colour
-
External Height - Metric
780mm
External Width - Metric
400mm
External Depth - Metric
400mm
SVHC
No SVHC (08-Jul-2021)
Box Material
Conductive Plastic
External Height - Imperial
30.71"
External Width - Imperial
15.75"
External Depth - Imperial
15.75"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate