Print Page
Image is for illustrative purposes only. Please refer to product description.

3,989 In Stock
Need more?
332 Delivery in 1-3 Business Days(US stock)
3657 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.140 |
| 50+ | $15.410 |
| 100+ | $14.210 |
| 250+ | $13.190 |
| 500+ | $11.830 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$18.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVERO
Manufacturer Part No20-2136
Newark Part No.50M8454
Technical Datasheet
Product Range-
Connector ColourBlack
Connector MountingThrough Hole Mount
Mounting Hole Dia1.32mm
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 20-2136 from Vero is a black bead terminal assembly for 1.32mm hole size. This PCB test point is used for attaching leads to test scopes and probes with scintered glass insulator. The compliant pin design allows terminal to be inserted without damaging hole plating. The terminal will remain in place even when the board is inverted for soldering. The sintered glass bead has a recommended maximum working temperature of 475°C. This exceeds all current standard temperature profile requirements.
- Used for 1.6mm PCB's
- Borosilicate sintered glass bead
- Electroplated bright tin plated phosphor bronze wire loop
Applications
Test & Measurement
Technical Specifications
Product Range
-
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Connector Colour
Black
Mounting Hole Dia
1.32mm
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Alternatives for 20-2136
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
