Print Page
Image is for illustrative purposes only. Please refer to product description.

58 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.770 |
| 25+ | $23.590 |
| 50+ | $22.140 |
| 100+ | $20.490 |
| 250+ | $17.890 |
Price for:Each
Minimum: 1
Multiple: 1
$26.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVERO
Manufacturer Part No75-227910
Newark Part No.25M5274
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric150mm
External Width - Metric80mm
External Depth - Metric30mm
IP Rating-
IP Rating-
Body ColorGrey
NEMA Rating-
External Height - Imperial5.91"
External Width - Imperial3.15"
External Depth - Imperial1.18"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
150mm
External Depth - Metric
30mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
-
Enclosure Material
ABS
External Width - Metric
80mm
IP Rating
-
Body Color
Grey
External Height - Imperial
5.91"
External Depth - Imperial
1.18"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 75-227910
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
