Print Page
Image is for illustrative purposes only. Please refer to product description.

74 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.250 |
| 25+ | $20.480 |
| 50+ | $19.220 |
| 100+ | $17.800 |
| 250+ | $15.530 |
Price for:Each
Minimum: 1
Multiple: 1
$23.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVERO
Manufacturer Part No75-265745
Newark Part No.25M0730
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric60mm
External Width - Metric154mm
External Depth - Metric85mm
IP Rating-
IP Rating-
Body ColorGrey
NEMA Rating-
External Height - Imperial2.36"
External Width - Imperial6.06"
External Depth - Imperial3.35"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
60mm
External Depth - Metric
85mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
6.06"
Product Range
-
Enclosure Material
ABS
External Width - Metric
154mm
IP Rating
-
Body Color
Grey
External Height - Imperial
2.36"
External Depth - Imperial
3.35"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
