Print Page
Image is for illustrative purposes only. Please refer to product description.
698 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.950 |
50+ | $7.670 |
100+ | $6.980 |
250+ | $6.370 |
500+ | $5.860 |
Price for:Each
Minimum: 1
Multiple: 1
$8.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVERO
Manufacturer Part No75-2860
Newark Part No.25M5281
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric120mm
External Width - Metric80mm
External Depth - Metric30mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial4.72"
External Width - Imperial3.15"
External Depth - Imperial1.18"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
120mm
External Depth - Metric
30mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
-
Enclosure Material
ABS
External Width - Metric
80mm
IP Rating
-
Body Color
Black
External Height - Imperial
4.72"
External Depth - Imperial
1.18"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 75-2860
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate