Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIDEK
Manufacturer Part No2965-0.3B
Newark Part No.74M6766
Product Range2965 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 10+ | $1.950 |
| 50+ | $1.910 |
Price for:Each
Minimum: 1
Multiple: 1
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No2965-0.3B
Newark Part No.74M6766
Product Range2965 Series
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColorBlue
Cable Length - Metric300mm
Cable Length - Imperial1ft
Product Range2965 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 2965-0.3B is a 0.3m premium enhanced CAT-5e UTP Patch Cable, UL approved Cat.5 Enhanced 24AWG stranded cable with RJ45 plug to RJ45 plug, 50μinch gold-plated connectors and blue jacket. The extensive range of patch cable is designed for CAT-5e networking requirements. Each cable is manufactured to the highest standards and specification from stranded CAT-5E cable and high quality RJ45 plugs. They are fully tested and fitted with short bodied connectors and integral strain relief boots.
- Designed for advanced bandwidth frequency systems and increased network speeds
- To reduce crosstalk, short bodied connectors maintain speed and data integrity
- Moulded design suitable for advanced and new build networks
- Colour coded helps to identify cable paths at a glance
Applications
Communications & Networking
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
300mm
Product Range
2965 Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Blue
Cable Length - Imperial
1ft
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
