Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.220 |
| 10+ | $8.570 |
| 25+ | $8.040 |
| 50+ | $7.530 |
| 100+ | $7.130 |
| 250+ | $6.780 |
| 500+ | $6.450 |
Price for:Each
Minimum: 1
Multiple: 1
$9.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No3088HQ
Newark Part No.74M7025
Technical Datasheet
Connector Type AD Subminiature H/D Plug, VGA, 15 Way
Connector Type BD Subminiature H/D Socket, VGA, 15 Way
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBeige
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial
6.6ft
Jacket Color
Beige
SVHC
To Be Advised
Connector Type B
D Subminiature H/D Socket, VGA, 15 Way
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
