Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-030-205
Newark Part No.88AH1579
Product RangeVTX-214-030 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.220 |
| 5+ | $61.540 |
| 10+ | $59.910 |
| 25+ | $58.840 |
| 50+ | $56.280 |
| 100+ | $51.160 |
| 250+ | $46.430 |
Price for:Each
Minimum: 1
Multiple: 1
$67.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-030-205
Newark Part No.88AH1579
Product RangeVTX-214-030 Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Output Power Max23W
Output Voltage - Output 15VDC
Output Current - Output 14.6A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 305V AC
Width45.1mm
Height21.7mm
Depth64.3mm
Product RangeVTX-214-030 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
23W
Output Current - Output 1
4.6A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 305V AC
Height
21.7mm
Product Range
VTX-214-030 Series
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
45.1mm
Depth
64.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate